8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4013LFG-7

DigiKey Part Number
DMP4013LFG-7DITR-ND - Tape & Reel (TR)
DMP4013LFG-7DICT-ND - Cut Tape (CT)
DMP4013LFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4013LFG-7
Description
MOSFET P-CH 40V 10.3A PWRDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP4013LFG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3426 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,72400 €7,24 €
1000,47910 €47,91 €
5000,37380 €186,90 €
1 0000,33992 €339,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30207 €604,14 €
4 0000,28115 €1 124,60 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,16400 €