DMP2067LVT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 14
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09620 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10643 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet
P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2067LVT-13

DigiKey Part Number
DMP2067LVT-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2067LVT-13
Description
MOSFET P-CH 20V 4.2A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 8 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 10 V
FET Type
Power Dissipation (Max)
1.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2067LVT-7Diodes Incorporated1431-DMP2067LVT-7CT-ND0,52000 €Parametric Equivalent
DMP2067LVTQ-13Diodes Incorporated031-DMP2067LVTQ-13TR-ND0,09620 €Parametric Equivalent
DMP2067LVTQ-7Diodes Incorporated031-DMP2067LVTQ-7TR-ND0,10643 €Parametric Equivalent
TPC6111(TE85L,F,M)Toshiba Semiconductor and Storage0TPC6111(TE85LFM)TR-ND0,00000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09542 €954,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09542 €
Unit Price with VAT:0,11450 €