
DMP2045UFY4-7 | |
|---|---|
DigiKey Part Number | 31-DMP2045UFY4-7TR-ND - Tape & Reel (TR) 31-DMP2045UFY4-7CT-ND - Cut Tape (CT) 31-DMP2045UFY4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2045UFY4-7 |
Description | MOSFET P-CH 20V 4.7A X2-DFN2015 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 670mW (Ta) Surface Mount X2-DFN2015-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 634 pF @ 10 V |
FET Type | Power Dissipation (Max) 670mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN2015-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13340 € | 66,70 € |
| 1 000 | 0,11907 € | 119,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10082 € | 302,46 € |
| 6 000 | 0,09162 € | 549,72 € |
| 9 000 | 0,08693 € | 782,37 € |
| 15 000 | 0,08166 € | 1 224,90 € |
| 21 000 | 0,07854 € | 1 649,34 € |
| 30 000 | 0,07551 € | 2 265,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

