Parametric Equivalent

DMP2040UVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2040UVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2040UVTQ-7 |
Description | MOSFET BVDSS: 8V~24V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 8 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 834 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 38mOhm @ 8.9A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2040UVTQ-13 | Diodes Incorporated | 0 | 31-DMP2040UVTQ-13TR-ND | 0,08369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09814 € | 294,42 € |
| 6 000 | 0,08930 € | 535,80 € |
| 9 000 | 0,08479 € | 763,11 € |
| 15 000 | 0,07972 € | 1 195,80 € |
| 21 000 | 0,07672 € | 1 611,12 € |
| 30 000 | 0,07381 € | 2 214,30 € |
| 75 000 | 0,07065 € | 5 298,75 € |
| Unit Price without VAT: | 0,09814 € |
|---|---|
| Unit Price with VAT: | 0,11777 € |


