
DMP2035UTS-13 | |
|---|---|
DigiKey Part Number | DMP2035UTS-13DITR-ND - Tape & Reel (TR) DMP2035UTS-13DICT-ND - Cut Tape (CT) DMP2035UTS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UTS-13 |
Description | MOSFET 2P-CH 20V 6.04A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.04A 890mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.04A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1610pF @ 10V | |
Power - Max | 890mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50400 € | 5,04 € |
| 100 | 0,32720 € | 32,72 € |
| 500 | 0,25096 € | 125,48 € |
| 1 000 | 0,22639 € | 226,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,19977 € | 499,43 € |
| 5 000 | 0,18331 € | 916,55 € |
| 7 500 | 0,17492 € | 1 311,90 € |
| 12 500 | 0,16550 € | 2 068,75 € |
| 17 500 | 0,15992 € | 2 798,60 € |
| 25 000 | 0,15450 € | 3 862,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |


