
SDM02U30CSP-7 | |
|---|---|
DigiKey Part Number | SDM02U30CSP-7DITR-ND - Tape & Reel (TR) SDM02U30CSP-7DICT-ND - Cut Tape (CT) SDM02U30CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM02U30CSP-7 |
Description | DIODE SCHOT 30V 200MA X3WLB06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05116 € | 25,58 € |
| 1 000 | 0,04129 € | 41,29 € |
| 2 000 | 0,03942 € | 78,84 € |
| 5 000 | 0,03753 € | 187,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03208 € | 320,80 € |
| 20 000 | 0,02914 € | 582,80 € |
| 30 000 | 0,02764 € | 829,20 € |
| 50 000 | 0,02595 € | 1 297,50 € |
| 70 000 | 0,02573 € | 1 801,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

