
DMNH4015SSD-13 | |
|---|---|
DigiKey Part Number | DMNH4015SSD-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4015SSD-13 |
Description | MOSFET 2N-CH 11A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 11A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1938pF @ 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30588 € | 764,70 € |
| 5 000 | 0,28318 € | 1 415,90 € |
| 7 500 | 0,27162 € | 2 037,15 € |
| 12 500 | 0,27109 € | 3 388,62 € |
| Unit Price without VAT: | 0,30588 € |
|---|---|
| Unit Price with VAT: | 0,36706 € |

