


BAS316WSR13 | |
|---|---|
DigiKey Part Number | 4878-BAS316WSR13TR-ND - Tape & Reel (TR) 4878-BAS316WSR13CT-ND - Cut Tape (CT) 4878-BAS316WSR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WSR13 |
Description | SMALL SIGNAL DIODE, SOD-323F, 10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02632 € | 13,16 € |
| 1 000 | 0,02299 € | 22,99 € |
| 2 000 | 0,02017 € | 40,34 € |
| 5 000 | 0,01710 € | 85,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,01474 € | 176,88 € |
| 24 000 | 0,01320 € | 316,80 € |
| 36 000 | 0,01242 € | 447,12 € |
| 60 000 | 0,01154 € | 692,40 € |
| 84 000 | 0,01101 € | 924,84 € |
| 120 000 | 0,01051 € | 1 261,20 € |
| 300 000 | 0,00939 € | 2 817,00 € |
| 600 000 | 0,00870 € | 5 220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

