
DMN52D0U-7 | |
---|---|
DigiKey Part Number | 31-DMN52D0U-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN52D0U-7 |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 400mA (Ta) 500mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05161 € | 154,83 € |
6 000 | 0,04643 € | 278,58 € |
9 000 | 0,04379 € | 394,11 € |
15 000 | 0,04082 € | 612,30 € |
21 000 | 0,03905 € | 820,05 € |
30 000 | 0,03734 € | 1 120,20 € |
75 000 | 0,03358 € | 2 518,50 € |
150 000 | 0,03152 € | 4 728,00 € |
Unit Price without VAT: | 0,05161 € |
---|---|
Unit Price with VAT: | 0,06193 € |