
DMN31D5UDR4-7R | |
|---|---|
DigiKey Part Number | 31-DMN31D5UDR4-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UDR4-7R |
Description | MOSFET 2N-CH 30V 0.5A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA (Ta) 370mW Surface Mount X2-DFN1010-6 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50pC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.2pF @ 15V | |
Power - Max | 370mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-6 (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02449 € | 122,45 € |
| 10 000 | 0,02190 € | 219,00 € |
| 15 000 | 0,02058 € | 308,70 € |
| 25 000 | 0,01909 € | 477,25 € |
| 35 000 | 0,01820 € | 637,00 € |
| 50 000 | 0,01734 € | 867,00 € |
| 125 000 | 0,01546 € | 1 932,50 € |
| 250 000 | 0,01429 € | 3 572,50 € |
| 500 000 | 0,01351 € | 6 755,00 € |
| Unit Price without VAT: | 0,02449 € |
|---|---|
| Unit Price with VAT: | 0,02939 € |


