DMN30H4D1S-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,76000 €
Datasheet
N-Channel 300 V 430mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN30H4D1S-7

DigiKey Part Number
DMN30H4D1S-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN30H4D1S-7
Description
MOSFET N-CH 300V 430MA SOT23
Customer Reference
Detailed Description
N-Channel 300 V 430mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
174 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types