New Product
N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3060L-7

DigiKey Part Number
31-DMN3060L-7TR-ND - Tape & Reel (TR)
31-DMN3060L-7CT-ND - Cut Tape (CT)
31-DMN3060L-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3060L-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.8A (Ta) 740mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
404 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
740mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16600 €1,66 €
1000,10360 €10,36 €
5000,07644 €38,22 €
1 0000,06763 €67,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05641 €169,23 €
6 0000,05075 €304,50 €
9 0000,04786 €430,74 €
15 0000,04461 €669,15 €
21 0000,04268 €896,28 €
30 0000,04081 €1 224,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €