Similar

DMN2400UFDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2400UFDQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2400UFDQ-13 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 400mW (Ta) Surface Mount U-DFN1212-3 (Type C) |
EDA/CAD Models | DMN2400UFDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 37 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1212-3 (Type C) | |
Package / Case | ||
Base Product Number |


