N-Channel 20 V 1.3A (Ta) 450mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2310UW-7

DigiKey Part Number
31-DMN2310UW-7TR-ND - Tape & Reel (TR)
31-DMN2310UW-7CT-ND - Cut Tape (CT)
31-DMN2310UW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2310UW-7
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 450mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
450mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 454
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07930 €7,93 €
5000,05804 €29,02 €
1 0000,05116 €51,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04237 €127,11 €
6 0000,03793 €227,58 €
9 0000,03567 €321,03 €
15 0000,03312 €496,80 €
21 0000,03161 €663,81 €
30 0000,03014 €904,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €