Parametric Equivalent
Parametric Equivalent

DMN2053UFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053UFDB-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2053UFDB-7 |
Description | MOSFET 2N-CH 20V 4.6A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V | |
Power - Max | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09463 € | 283,89 € |
| 6 000 | 0,08604 € | 516,24 € |
| 9 000 | 0,08166 € | 734,94 € |
| 15 000 | 0,07673 € | 1 150,95 € |
| 21 000 | 0,07382 € | 1 550,22 € |
| 30 000 | 0,07098 € | 2 129,40 € |
| 75 000 | 0,06741 € | 5 055,75 € |
| Unit Price without VAT: | 0,09463 € |
|---|---|
| Unit Price with VAT: | 0,11356 € |


