Similar

DMN2041UFDB-7 | |
|---|---|
DigiKey Part Number | DMN2041UFDB-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2041UFDB-7 |
Description | MOSFET 2N-CH 20V 4.7A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.7A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 713pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26756 € | 802,68 € |
| 6 000 | 0,24771 € | 1 486,26 € |
| 9 000 | 0,23760 € | 2 138,40 € |
| 15 000 | 0,23720 € | 3 558,00 € |
| Unit Price without VAT: | 0,26756 € |
|---|---|
| Unit Price with VAT: | 0,32107 € |


