Parametric Equivalent

DMN2040UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2040UVT-7TR-ND - Tape & Reel (TR) 31-DMN2040UVT-7CT-ND - Cut Tape (CT) 31-DMN2040UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040UVT-7 |
Description | MOSFET N-CH 20V 6.7A TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11724 € | 58,62 € |
| 1 000 | 0,10441 € | 104,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08809 € | 264,27 € |
| 6 000 | 0,07987 € | 479,22 € |
| 9 000 | 0,07567 € | 681,03 € |
| 15 000 | 0,07096 € | 1 064,40 € |
| 21 000 | 0,06816 € | 1 431,36 € |
| 30 000 | 0,06545 € | 1 963,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |


