
DMN2028USS-13 | |
|---|---|
DigiKey Part Number | DMN2028USS-13DITR-ND - Tape & Reel (TR) DMN2028USS-13DICT-ND - Cut Tape (CT) DMN2028USS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028USS-13 |
Description | MOSFET N-CH 20V 7.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.3A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN2028USS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33130 € | 33,13 € |
| 500 | 0,25412 € | 127,06 € |
| 1 000 | 0,22924 € | 229,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20228 € | 505,70 € |
| 5 000 | 0,18562 € | 928,10 € |
| 7 500 | 0,17713 € | 1 328,48 € |
| 12 500 | 0,16758 € | 2 094,75 € |
| 17 500 | 0,16193 € | 2 833,77 € |
| 25 000 | 0,15644 € | 3 911,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

