
DMN2024UTS-13 | |
---|---|
DigiKey Part Number | 31-DMN2024UTS-13TR-ND - Tape & Reel (TR) 31-DMN2024UTS-13CT-ND - Cut Tape (CT) 31-DMN2024UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024UTS-13 |
Description | MOSFET 2N-CH 20V 6.2A 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.2A (Ta), 15.2A (Tc) 890mW (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta), 15.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647pF @ 10V | |
Power - Max | 890mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,39700 € | 3,97 € |
100 | 0,26770 € | 26,77 € |
500 | 0,20658 € | 103,29 € |
1 000 | 0,18591 € | 185,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,13299 € | 332,47 € |
5 000 | 0,12862 € | 643,10 € |
7 500 | 0,12774 € | 958,05 € |
12 500 | 0,12609 € | 1 576,12 € |
17 500 | 0,12320 € | 2 156,00 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |