
DMN2024UDH-7 | |
|---|---|
DigiKey Part Number | DMN2024UDH-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2024UDH-7 |
Description | MOSFET 2N-CH 20V 5.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A (Ta) 950mW (Ta) Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 647pF @ 10V | |
Power - Max | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | U-DFN3030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17186 € | 515,58 € |
| 6 000 | 0,15793 € | 947,58 € |
| 9 000 | 0,15083 € | 1 357,47 € |
| 15 000 | 0,14286 € | 2 142,90 € |
| 21 000 | 0,14002 € | 2 940,42 € |
| Unit Price without VAT: | 0,17186 € |
|---|---|
| Unit Price with VAT: | 0,20623 € |

