
DMN13M9UCA6-7 | |
|---|---|
DigiKey Part Number | DMN13M9UCA6-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN13M9UCA6-7 |
Description | MOSFET 2N-CH X3-DSN3518-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.67W Surface Mount X3-DSN3518-6 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 3315pF @ 6V |
Manufacturer Diodes Incorporated | Power - Max 2.67W |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 6-SMD, No Lead |
Configuration 2 N-Channel (Dual) | Supplier Device Package X3-DSN3518-6 |
Vgs(th) (Max) @ Id 1.3V @ 1mA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 56.5nC @ 4.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35292 € | 1 058,76 € |
| 6 000 | 0,32955 € | 1 977,30 € |
| Unit Price without VAT: | 0,35292 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

