Parametric Equivalent

DMN1019USNQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN1019USNQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1019USNQ-7 |
Description | MOSFET BVDSS: 8V~24V SC59 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50.6 nC @ 8 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2426 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 680mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Supplier Device Package SC-59-3 |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 800mV @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN1019USNQ-13 | Diodes Incorporated | 0 | 31-DMN1019USNQ-13-ND | 0,10107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12150 € | 364,50 € |
| 6 000 | 0,11091 € | 665,46 € |
| 9 000 | 0,10903 € | 981,27 € |
| Unit Price without VAT: | 0,12150 € |
|---|---|
| Unit Price with VAT: | 0,14580 € |


