
DMN1023UCB4-7 | |
|---|---|
DigiKey Part Number | DMN1023UCB4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1023UCB4-7 |
Description | MOSFET N CH 5.1A U-WLB1010-4 |
Customer Reference | |
Detailed Description | N-Channel 12 V 5.1A (Ta) 800mW (Ta) Surface Mount U-WLB1010-4 (Type C) |
Category | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 288 pF @ 6 V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-WLB1010-4 (Type C) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 1A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 250µA |

