DMJ70H600SH3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 64
Unit Price: 4,66000 €
Datasheet
N-Channel 700 V 11A (Tc) 113W (Tc) Through Hole TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMJ70H600SH3

DigiKey Part Number
DMJ70H600SH3-ND
Manufacturer
Manufacturer Product Number
DMJ70H600SH3
Description
MOSFET N-CH 700V 11A TO251
Customer Reference
Detailed Description
N-Channel 700 V 11A (Tc) 113W (Tc) Through Hole TO-251
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
643 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
113W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-251
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes