
DMJT9435-13 | |
|---|---|
DigiKey Part Number | 31-DMJT9435-13TR-ND - Tape & Reel (TR) 31-DMJT9435-13CT-ND - Cut Tape (CT) 31-DMJT9435-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMJT9435-13 |
Description | TRANS PNP 30V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 160MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 800mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25580 € | 25,58 € |
| 500 | 0,19450 € | 97,25 € |
| 1 000 | 0,17471 € | 174,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15327 € | 383,17 € |
| 5 000 | 0,14001 € | 700,05 € |
| 7 500 | 0,13325 € | 999,38 € |
| 12 500 | 0,12565 € | 1 570,63 € |
| 17 500 | 0,12116 € | 2 120,30 € |
| 25 000 | 0,11678 € | 2 919,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

