Parametric Equivalent
Parametric Equivalent

DMG7430LFGQ-7 | |
|---|---|
DigiKey Part Number | DMG7430LFGQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG7430LFGQ-7 |
Description | MOSFET N-CH 30V 10.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1281 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG7430LFG-7 | Diodes Incorporated | 889 | DMG7430LFG-7DICT-ND | 0,61000 € | Parametric Equivalent |
| DMG7430LFGQ-13 | Diodes Incorporated | 0 | DMG7430LFGQ-13DI-ND | 0,21542 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21736 € | 434,72 € |
| 4 000 | 0,19950 € | 798,00 € |
| 6 000 | 0,19041 € | 1 142,46 € |
| 10 000 | 0,18019 € | 1 801,90 € |
| 14 000 | 0,17465 € | 2 445,10 € |
| Unit Price without VAT: | 0,21736 € |
|---|---|
| Unit Price with VAT: | 0,26083 € |


