DMG4812SSS-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6 068
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 7 899
Unit Price: 1,10000 €
Datasheet

Similar


onsemi
In Stock: 5 112
Unit Price: 0,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6 760
Unit Price: 0,92000 €
Datasheet
N-Channel 30 V 8A (Ta) 1.54W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8A (Ta) 1.54W (Ta) Surface Mount 8-SO
8SO

DMG4812SSS-13

DigiKey Part Number
DMG4812SSS-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG4812SSS-13
Description
MOSFET N-CH 30V 8A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 1.54W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMG4812SSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10.7A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.5 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1849 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1.54W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes