
DMC3021LK4-13 | |
|---|---|
DigiKey Part Number | DMC3021LK4-13DITR-ND - Tape & Reel (TR) DMC3021LK4-13DICT-ND - Cut Tape (CT) DMC3021LK4-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3021LK4-13 |
Description | MOSFET N/P-CH 30V 9.4A TO252-4L |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.4A, 6.8A 2.7W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A, 6.8A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 751pF @ 10V | |
Power - Max | 2.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18077 € | 451,92 € |
| 5 000 | 0,16587 € | 829,35 € |
| 7 500 | 0,15828 € | 1 187,10 € |
| 12 500 | 0,14975 € | 1 871,88 € |
| 17 500 | 0,14470 € | 2 532,25 € |
| 25 000 | 0,14470 € | 3 617,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |


