DM6W16AQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02757 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,88761 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,18897 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,44657 €
Datasheet
20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM6W16AQ-13

DigiKey Part Number
DM6W16AQ-13DITR-ND - Tape & Reel (TR)
DM6W16AQ-13DICT-ND - Cut Tape (CT)
DM6W16AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM6W16AQ-13
Description
TVS DIODE 16VWM 26VC DO218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp 177A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
177A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
101,95200 €19,52 €
1001,36100 €136,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,02757 €770,68 €
1 5000,96446 €1 446,69 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,58800 €