DFN3030D-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLD101-7

DigiKey Part Number
DLD101-7TR-ND - Tape & Reel (TR)
DLD101-7CT-ND - Cut Tape (CT)
DLD101-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLD101-7
Description
IC LED DRIVER LINEAR DIM 1A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 1A DFN3030D-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
50V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
PWM
Applications
Backlight, Signage
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerUDFN
Supplier Device Package
DFN3030D-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 295
Factory Stock: 135 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,29100 €2,91 €
250,26000 €6,50 €
1000,22590 €22,59 €
2500,20948 €52,37 €
5000,19964 €99,82 €
1 0000,19154 €191,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18152 €544,56 €
6 0000,17662 €1 059,72 €
9 0000,17416 €1 567,44 €
15 0000,17144 €2 571,60 €
21 0000,16985 €3 566,85 €
30 0000,16832 €5 049,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49200 €