Half-Bridge Gate Driver IC Non-Inverting 20-SO Type TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD2388MS20-13

DigiKey Part Number
31-DGD2388MS20-13-ND
Manufacturer
Manufacturer Product Number
DGD2388MS20-13
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-SO Type TH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
420mA, 750mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
45ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO Type TH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,51700 €15,17 €
251,38480 €34,62 €
1001,23970 €123,97 €
2501,17036 €292,59 €
5001,12860 €564,30 €
1 5001,07702 €1 615,53 €
3 0001,05178 €3 155,34 €
6 0001,03101 €6 186,06 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,46000 €