
DFLZ7V5Q-7 | |
|---|---|
DigiKey Part Number | DFLZ7V5Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ7V5Q-7 |
Description | DIODE ZENER 7.5V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package PowerDI™ 123 |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12713 € | 381,39 € |
| 6 000 | 0,11621 € | 697,26 € |
| 9 000 | 0,11064 € | 995,76 € |
| 15 000 | 0,10439 € | 1 565,85 € |
| 21 000 | 0,10068 € | 2 114,28 € |
| 30 000 | 0,09710 € | 2 913,00 € |
| Unit Price without VAT: | 0,12713 € |
|---|---|
| Unit Price with VAT: | 0,15256 € |

