
DFLT45A-7 | |
---|---|
DigiKey Part Number | 31-DFLT45A-7TR-ND - Tape & Reel (TR) 31-DFLT45A-7CT-ND - Cut Tape (CT) 31-DFLT45A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT45A-7 |
Description | TVS DIODE 45VWM 72.7VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 3.1A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,24700 € | 2,47 € |
100 | 0,16730 € | 16,73 € |
500 | 0,13038 € | 65,19 € |
1 000 | 0,11495 € | 114,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,10894 € | 326,82 € |
6 000 | 0,09607 € | 576,42 € |
9 000 | 0,09415 € | 847,35 € |
15 000 | 0,08364 € | 1 254,60 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |