
DFLS260-7-2477 | |
|---|---|
DigiKey Part Number | 31-DFLS260-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | DFLS260-7-2477 |
Description | DIODE SCHOTTK 60V 2A POWERDI 123 |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PowerDI™ 123 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 67pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLS260-7 | Diodes Incorporated | 1 370 | DFLS260-7DICT-ND | 0,70000 € | MFR Recommended |


