
DESD15VS2UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD15VS2UTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD15VS2UTQ-7 |
Description | TVS DIODE 15VWM 30VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 252W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05691 € | 170,73 € |
| 6 000 | 0,05129 € | 307,74 € |
| 9 000 | 0,04842 € | 435,78 € |
| 15 000 | 0,04519 € | 677,85 € |
| 21 000 | 0,04328 € | 908,88 € |
| 30 000 | 0,04142 € | 1 242,60 € |
| 75 000 | 0,03734 € | 2 800,50 € |
| 150 000 | 0,03569 € | 5 353,50 € |
| Unit Price without VAT: | 0,05691 € |
|---|---|
| Unit Price with VAT: | 0,06829 € |


