
DDZ9V1BQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9V1BQ-7TR-ND - Tape & Reel (TR) 31-DDZ9V1BQ-7CT-ND - Cut Tape (CT) 31-DDZ9V1BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1BQ-7 |
Description | DIODE ZENER 9.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06222 € | 31,11 € |
| 1 000 | 0,05488 € | 54,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04552 € | 136,56 € |
| 6 000 | 0,04079 € | 244,74 € |
| 9 000 | 0,03838 € | 345,42 € |
| 15 000 | 0,03567 € | 535,05 € |
| 21 000 | 0,03406 € | 715,26 € |
| 30 000 | 0,03250 € | 975,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

