
DDZ9V1BSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9V1BSF-7TR-ND - Tape & Reel (TR) 31-DDZ9V1BSF-7CT-ND - Cut Tape (CT) 31-DDZ9V1BSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1BSF-7 |
Description | DIODE ZENER 8.79V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.79 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 8.14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06008 € | 30,04 € |
| 1 000 | 0,05297 € | 52,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04390 € | 131,70 € |
| 6 000 | 0,03932 € | 235,92 € |
| 9 000 | 0,03698 € | 332,82 € |
| 15 000 | 0,03435 € | 515,25 € |
| 21 000 | 0,03280 € | 688,80 € |
| 30 000 | 0,03128 € | 938,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

