
DDZ31Q-7 | |
|---|---|
DigiKey Part Number | DDZ31Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ31Q-7 |
Description | DIODE ZENER 31.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 31.1 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04088 € | 122,64 € |
| 6 000 | 0,03664 € | 219,84 € |
| 9 000 | 0,03447 € | 310,23 € |
| 15 000 | 0,03204 € | 480,60 € |
| 21 000 | 0,03059 € | 642,39 € |
| 30 000 | 0,02919 € | 875,70 € |
| 75 000 | 0,02611 € | 1 958,25 € |
| 150 000 | 0,02420 € | 3 630,00 € |
| 300 000 | 0,02348 € | 7 044,00 € |
| Unit Price without VAT: | 0,04088 € |
|---|---|
| Unit Price with VAT: | 0,04906 € |


