DDZ2V4ASF-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 597
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Zener Diode 2.43 V 500 mW ±4% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ2V4ASF-7

DigiKey Part Number
DDZ2V4ASF-7DITR-ND - Tape & Reel (TR)
DDZ2V4ASF-7DICT-ND - Cut Tape (CT)
DDZ2V4ASF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ2V4ASF-7
Description
DIODE ZENER 2.43V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.43 V 500 mW ±4% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes