


DDZ11B-7 | |
|---|---|
DigiKey Part Number | DDZ11B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ11B-7 |
Description | DIODE ZENER 10.78V 470MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.78 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03653 € | 109,59 € |
| 6 000 | 0,03267 € | 196,02 € |
| 9 000 | 0,03070 € | 276,30 € |
| 15 000 | 0,02849 € | 427,35 € |
| 21 000 | 0,02717 € | 570,57 € |
| 30 000 | 0,02590 € | 777,00 € |
| 75 000 | 0,02309 € | 1 731,75 € |
| 150 000 | 0,02136 € | 3 204,00 € |
| 300 000 | 0,02027 € | 6 081,00 € |
| Unit Price without VAT: | 0,03653 € |
|---|---|
| Unit Price with VAT: | 0,04384 € |




