


AP2210K-2.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2210K-2.8TRG1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2210K-2.8TRG1 |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06912 € | 207,36 € |
| 6 000 | 0,06690 € | 401,40 € |
| 9 000 | 0,06579 € | 592,11 € |
| 15 000 | 0,06456 € | 968,40 € |
| 21 000 | 0,06384 € | 1 340,64 € |
| 30 000 | 0,06315 € | 1 894,50 € |
| Unit Price without VAT: | 0,06912 € |
|---|---|
| Unit Price with VAT: | 0,08294 € |

