Direct
Similar
Similar

DCX51-16-13 | |
|---|---|
DigiKey Part Number | DCX51-16-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX51-16-13 |
Description | TRANS PNP 45V 1A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 200MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5116TA | Diodes Incorporated | 0 | BCX5116TACT-ND | 0,39000 € | Direct |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 0,37000 € | Direct |
| BCX51-16,115 | Nexperia USA Inc. | 670 | 1727-6208-1-ND | 0,32000 € | Direct |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 0,41000 € | Similar |
| NSS40300MZ4T1G | onsemi | 1 909 | NSS40300MZ4T1GOSCT-ND | 0,80000 € | Similar |




