


DBLC12CIQ-7 | |
|---|---|
DigiKey Part Number | 31-DBLC12CIQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLC12CIQ-7 |
Description | TVS DIODE 12VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07119 € | 213,57 € |
| 6 000 | 0,06440 € | 386,40 € |
| 9 000 | 0,06094 € | 548,46 € |
| 15 000 | 0,05705 € | 855,75 € |
| 21 000 | 0,05474 € | 1 149,54 € |
| 30 000 | 0,05250 € | 1 575,00 € |
| 75 000 | 0,04758 € | 3 568,50 € |
| 150 000 | 0,04729 € | 7 093,50 € |
| Unit Price without VAT: | 0,07119 € |
|---|---|
| Unit Price with VAT: | 0,08543 € |

