
D3Z2V4BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z2V4BF-7TR-ND - Tape & Reel (TR) 31-D3Z2V4BF-7CT-ND - Cut Tape (CT) 31-D3Z2V4BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z2V4BF-7 |
Description | DIODE ZENER 2.53V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 400 mW ±4% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z2V4BF-7 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05488 € | 27,44 € |
| 1 000 | 0,04833 € | 48,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03997 € | 119,91 € |
| 6 000 | 0,03574 € | 214,44 € |
| 9 000 | 0,03358 € | 302,22 € |
| 15 000 | 0,03116 € | 467,40 € |
| 21 000 | 0,02972 € | 624,12 € |
| 30 000 | 0,02832 € | 849,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

