D22V0H1U2LP1610-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D24V0S1U2LP1610-7

DigiKey Part Number
31-D24V0S1U2LP1610-7TR-ND - Tape & Reel (TR)
31-D24V0S1U2LP1610-7CT-ND - Cut Tape (CT)
31-D24V0S1U2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D24V0S1U2LP1610-7
Description
TVS DIODE 24VWM 42V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42V Clamp 31A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26100 €2,61 €
1000,13270 €13,27 €
5000,10838 €54,19 €
1 0000,08227 €82,27 €
2 0000,07394 €147,88 €
5 0000,06469 €323,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04383 €438,30 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €