
D22V0S1U6LP2018-7 | |
|---|---|
DigiKey Part Number | 31-D22V0S1U6LP2018-7TR-ND - Tape & Reel (TR) 31-D22V0S1U6LP2018-7CT-ND - Cut Tape (CT) 31-D22V0S1U6LP2018-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D22V0S1U6LP2018-7 |
Description | TVS DIODE 22VWM 42V UDFN18206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 130A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1820-6 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 130A (8/20µs) | |
Power - Peak Pulse | 5460W (5.46kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 900pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1 000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13339 € | 400,17 € |
| 6 000 | 0,12181 € | 730,86 € |
| 9 000 | 0,11590 € | 1 043,10 € |
| 15 000 | 0,10926 € | 1 638,90 € |
| 21 000 | 0,10533 € | 2 211,93 € |
| 30 000 | 0,10151 € | 3 045,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

