
D22V0S1U2LP20-7 | |
|---|---|
DigiKey Part Number | D22V0S1U2LP20-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D22V0S1U2LP20-7 |
Description | TVS DIODE 22VWM 40VC U-DFN2020-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4000W (4kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 690pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08665 € | 259,95 € |
| 6 000 | 0,07867 € | 472,02 € |
| 9 000 | 0,07460 € | 671,40 € |
| 15 000 | 0,07003 € | 1 050,45 € |
| 21 000 | 0,06732 € | 1 413,72 € |
| 30 000 | 0,06469 € | 1 940,70 € |
| 75 000 | 0,06056 € | 4 542,00 € |
| Unit Price without VAT: | 0,08665 € |
|---|---|
| Unit Price with VAT: | 0,10398 € |

