Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C22Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C22Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C22Q-7-F |
Description | DIODE ZENER 22V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5.68% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04182 € | 125,46 € |
| 6 000 | 0,03749 € | 224,94 € |
| 9 000 | 0,03528 € | 317,52 € |
| 15 000 | 0,03279 € | 491,85 € |
| 21 000 | 0,03132 € | 657,72 € |
| 30 000 | 0,02988 € | 896,40 € |
| 75 000 | 0,02674 € | 2 005,50 € |
| 150 000 | 0,02479 € | 3 718,50 € |
| 300 000 | 0,02411 € | 7 233,00 € |
| Unit Price without VAT: | 0,04182 € |
|---|---|
| Unit Price with VAT: | 0,05018 € |




