Parametric Equivalent

BZT585B5V6TQ-13 | |
|---|---|
DigiKey Part Number | 31-BZT585B5V6TQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B5V6TQ-13 |
Description | DIODE ZENER 5.6V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B5V6TQ-7 | Diodes Incorporated | 5 | 31-BZT585B5V6TQ-7CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03802 € | 380,20 € |
| 20 000 | 0,03455 € | 691,00 € |
| 30 000 | 0,03277 € | 983,10 € |
| 50 000 | 0,03207 € | 1 603,50 € |
| Unit Price without VAT: | 0,03802 € |
|---|---|
| Unit Price with VAT: | 0,04562 € |


