
BZT585B13TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B13TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B13TQ-7CT-ND - Cut Tape (CT) 31-BZT585B13TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B13TQ-7 |
Description | DIODE ZENER 13V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13200 € | 13,20 € |
| 500 | 0,09804 € | 49,02 € |
| 1 000 | 0,08707 € | 87,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07309 € | 219,27 € |
| 6 000 | 0,06604 € | 396,24 € |
| 9 000 | 0,06244 € | 561,96 € |
| 15 000 | 0,05840 € | 876,00 € |
| 21 000 | 0,05600 € | 1 176,00 € |
| 30 000 | 0,05367 € | 1 610,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


